
Ultra-low power voltage detector for 3V systems, featuring a 3V threshold voltage with 5% accuracy. This surface mount integrated circuit monitors a single voltage, providing an active low reset output with 10mA capability. Operating from 1V to 7V supply, it boasts a low quiescent current of 1µA and a maximum supply current of 200µA. Packaged in a compact SC-70 (2mm x 1.25mm x 0.9mm), it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMS33460MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS33460MG/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 10mA |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS33460MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
