The LMS36353QRNLRQ1 is a quad voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 22 terminals and a quad terminal position. The device is packaged in a VQFN-22 package and is compliant with AEC-Q100. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LMS36353QRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS36353QRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS36353QRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.