The LMS36353QRNLTQ1 is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and features a 22-terminal quad package. The device accepts input voltages between 3.9V and 36V and is suitable for use in automotive systems.
Texas Instruments LMS36353QRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS36353QRNLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.