The LMS3635AQRNLTQ1 is a quad DC/DC controller from Texas Instruments. It operates over a temperature range of -40C to 150C and is designed for automotive applications. The device has 22 terminals and is packaged in a R-PQCC-N22 package. It can handle input voltages between 3.9V and 36V.
Sign in to ask questions about the Texas Instruments LMS3635AQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS3635AQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS3635AQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.