The LMS3635NQRNLRQ1 is a quad regulator controller from Texas Instruments with a JEDEC package code of R-PQCC-N22. It has 22 terminals and operates over a temperature range of -40 to 150°C. The device is designed for automotive applications and has a terminal position of QUAD. It can handle input voltages between 3.9 and 36 volts.
Sign in to ask questions about the Texas Instruments LMS3635NQRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS3635NQRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS3635NQRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.