The LMS3635NQRNLTQ1 is a quad DC/DC controller from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 22 terminals and a quad terminal position. The device is packaged in a R-PQCC-N22 package. It is designed for automotive applications and has a maximum input voltage of 36V and a minimum input voltage of 3.9V.
Sign in to ask questions about the Texas Instruments LMS3635NQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS3635NQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS3635NQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.