
The LMS4684ITL/NOPB is a dual SPDT logic switch from Texas Instruments. It operates at a supply voltage of 5V with an extremely low operating supply current of 5nA. The device is packaged in a VFBGA, BGA12,3X4,20 package and is suitable for surface mount applications. The LMS4684ITL/NOPB has a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMS4684ITL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS4684ITL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMS4684 |
| Supply Current | 5nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS4684ITL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.