
This dual SPDT logic IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.8V and 5.5V, with an operating supply current of 5nA. The device is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LMS4684ITLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS4684ITLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 5nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS4684ITLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
