The LMS485CMX/NOPB is a single-chip UART transceiver designed for high-speed data transfer. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. With a maximum supply current of 500uA, this transceiver is suitable for low-power applications.
Texas Instruments LMS485CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.