The LMS485EIM/NOPB is a single-chip UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a maximum data rate of 2.5Mbps and is powered by a 5V supply voltage. The device is packaged in a SOIC package and is designed for surface mount applications. The LMS485EIM/NOPB is compliant with RoHS regulations and is suitable for half-duplex communication.
Texas Instruments LMS485EIM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 95mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
No datasheet is available for this part.