The LMS485INA/NOPB is a single transceiver with a data rate of 2.5Mbps, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage of 5V and has a maximum supply current of 500uA. The device is packaged in a DIP package and is mounted through a hole. It is compliant with RoHS regulations.
Texas Instruments LMS485INA/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.