
The LMS5213IM7-3.3/NOPB is a single-channel linear voltage regulator from Texas Instruments, operating within a temperature range of -40°C to 125°C. It provides an output voltage of 3.3V with a maximum output current of 80mA. The device is packaged in cut tape and is RoHS compliant. The LMS5213IM7-3.3/NOPB has a dropout voltage of 330mV and is suitable for surface mount applications.
Texas Instruments LMS5213IM7-3.3/NOPB technical specifications.
| Dropout Voltage | 330mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.