
The LMS5214IMG-2.5/NOPB is a single positive linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 80mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and has a quiescent current of 1uA. It is suitable for use in applications where a stable 2.5V output is required.
Texas Instruments LMS5214IMG-2.5/NOPB technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.