The LMS5214IMGX-2.8/NOPB is a single-channel linear voltage regulator from Texas Instruments. It has a dropout voltage of 300mV and can handle a maximum input voltage of 6V. The device operates within a temperature range of -40°C to 125°C and has a quiescent current of 1uA. The regulator provides a fixed output voltage of 2.8V with a maximum output current of 80mA. It is RoHS compliant and available in a surface mount package.
Texas Instruments LMS5214IMGX-2.8/NOPB technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.