
IC REG LINEAR 3.3V 80MA SC70-5
Texas Instruments LMS5214IMGX-3.3/NOPB technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 300mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 209mW |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.