1A adjustable linear voltage regulator, featuring 1.2V dropout voltage and 1% accuracy. Operates from 2.5V to 15V input, providing an adjustable output voltage from 1.25V up to 13.8V. This surface mount component is housed in a TO-252 package, suitable for operation between 0°C and 125°C. RoHS compliant with a quiescent current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMS8117ADT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS8117ADT-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Current Rating | 1A |
| Dropout Voltage | 1.2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117ADT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
