Adjustable positive linear voltage regulator, 1A output current, 1.2V dropout voltage, and 1% output voltage accuracy. Features a maximum input voltage of 15V, adjustable output voltage up to 13.8V, and a minimum input voltage of 2.5V. Operates across a temperature range of 0°C to 125°C with a 75dB PSRR. Packaged in a TO-252 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LMS8117ADTX-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117ADTX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
