
1A adjustable positive linear voltage regulator, featuring a 1.2V dropout voltage and 1% accuracy. Operates from a 2.5V to 15V input, providing an adjustable output voltage from 1.25V to 13.8V. This surface mount SOT-223 package component offers a 75dB PSRR and operates within a 0°C to 125°C temperature range. Designed for lead-free and RoHS compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMS8117AMP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS8117AMP-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117AMP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
