The LMS8117AMPX-ADJ is a linear voltage regulator with a single output voltage range of 1.25V to 13.8V and a maximum output current of 1A. It has a thermal junction operating temperature range of 0C to 125C. The device is packaged in a SOP package with a width of 3.56mm and a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMS8117AMPX-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.