Precision analog temperature sensor with ±0.1°C matching accuracy, operating from -55°C to 150°C. Features a supply voltage range of 2V to 5.5V. Designed with a 4-DSBGA package and solder termination.
Sign in to ask questions about the Texas Instruments LMT70AYFQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT70AYFQT technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMT70AYFQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.