±0.1°C ultra-small, high-precision, low-power CMOS analog temperature sensor 4-DSBGA -55 to 150
Sign in to ask questions about the Texas Instruments LMT70YFQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT70YFQR technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMT70YFQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.