Temp Sensor Analog 3-Pin(3+Tab) TO-126 T/R
Texas Instruments LMT84LPC technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.