
Analog voltage output relative humidity sensor in a 5-pin SC-70 surface mount package. Features a wide operating temperature range from -50°C to 150°C and a supply voltage range of 1.8V to 5.5V. Delivers an output current of 7mA with a low quiescent current of 5.4µA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMT85DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT85DCKT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT85DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
