
The LMT85LPM is an analog temperature sensor from Texas Instruments. It operates over a temperature range of -50°C to 150°C and is packaged in a lead-free TO-92 package. This sensor is suitable for use in automotive applications, as indicated by its AEC-Q100 compliance. The LMT85LPM is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LMT85LPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT85LPM technical specifications.
| Package/Case | TO-92 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT85LPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.