The LMT85QDCKTQ1 is a temperature sensor from Texas Instruments, designed for automotive applications and compliant with AEC-Q100. It features an analog output and operates over a wide temperature range of -50°C to 150°C. The device is available in a lead-free SC package, suitable for surface mount applications. The LMT85QDCKTQ1 is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMT85QDCKTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT85QDCKTQ1 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT85QDCKTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
