
The LMT86DCKT relative humidity sensor from Texas Instruments is a surface-mount device with an analog output. It operates over a temperature range of -50°C to 150°C and is supplied with a voltage between 2.2V and 5.5V. The sensor has a quiescent current of 5.4uA and an output current of 7mA. It is packaged in a lead-free SC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMT86DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT86DCKT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT86DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
