
The LMT86QDCKRQ1 is an analog temperature sensor from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -50°C to 150°C and has a supply voltage range of 2.2V to 5.5V. The device has a maximum output current of 7mA and is compliant with AEC-Q100 for automotive applications. The sensor is packaged in a SC package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMT86QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT86QDCKRQ1 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT86QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
