
The LMT86QDCKTQ1 is a temperature sensor from Texas Instruments with an operating temperature range of -50°C to 150°C. It is available in a SC package and is suitable for surface mount applications. This device is compliant with RoHS regulations and is part of the AEC-Q100 series for automotive applications.
Sign in to ask questions about the Texas Instruments LMT86QDCKTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT86QDCKTQ1 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT86QDCKTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
