
The LMT87DCKR is an analog voltage output humidity sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It is designed for surface mount applications and is compliant with RoHS regulations. The sensor has a quiescent current of 5.4uA and an output current of 7mA. It operates within a supply voltage range of 1.5V to 5.5V.
Sign in to ask questions about the Texas Instruments LMT87DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT87DCKR technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT87DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
