
Automotive-grade analog output temperature sensor with a wide operating range of -50°C to 150°C. Features a ±2.7°C accuracy and a linear output with a gain of -13.6 mV/°C. Operates from a 2.7V to 5.5V supply voltage, consuming a low 5.4µA supply current. Packaged in a compact 5-SC70 surface-mount case with dimensions of 2mm x 1.25mm x 1.1mm. Supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMT87QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT87QDCKRQ1 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT87QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
