
Analog voltage output relative humidity sensor with a wide operating temperature range of -55°C to 130°C. Features a low quiescent current of 4.5µA and operates from a 2.4V to 5.5V supply. Surface mountable in an SC package, this component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMT88DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT88DCKR technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT88DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
