
The LMT88DCKT is a temperature sensor from Texas Instruments with an operating temperature range of -55°C to 130°C. It has a supply voltage range of 2.4V to 5.5V and an output current of 10mA. The device is packaged in a SC package and is RoHS compliant. It is designed for surface mount applications and has a quiescent current of 4.5uA.
Sign in to ask questions about the Texas Instruments LMT88DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT88DCKT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5uA |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT88DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
