
The LMT89DCKR is an analog temperature sensor with a supply voltage range of 2.4V to 5.5V and an output current of 10mA. It is packaged in a SC package and is suitable for surface mount applications. The sensor operates over a temperature range of -55°C to 130°C and has a quiescent current of 4.5uA. The LMT89DCKR is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMT89DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT89DCKR technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT89DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
