
The LMT89DCKT is a surface mount analog temperature sensor from Texas Instruments. It operates over a temperature range of -55°C to 130°C and has a supply voltage range of 2.4V to 5.5V. The device has a quiescent current of 4.5uA and an output current of 10mA. It is available in a SC package and is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMT89DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT89DCKT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT89DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.