The LMT90DBZR is a temperature sensor from Texas Instruments, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 10V. The sensor has a quiescent current of 130uA and an output current of 10mA. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LMT90DBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT90DBZR technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT90DBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
