
The LMT90DBZT is a temperature sensor from Texas Instruments, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 4.5V to 10V. The device has a quiescent current of 130uA and an output current of 10mA. It is RoHS compliant and available in tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments LMT90DBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMT90DBZT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Thickness | 1mm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT90DBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
