The LMV1012TP-07/NOPB is a low noise audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 3V, with a maximum supply voltage of 5V and a minimum supply voltage of 2V. The amplifier has a supply current of 250uA and is RoHS compliant. It is available in a surface mount package and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LMV1012TP-07/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012TP-07/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Supply Type | Single |
| Voltage Gain | 8.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012TP-07/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.