The LMV1012TP-15 is a low-voltage audio amplifier with a voltage gain of 15.6dB. It operates within a supply voltage range of 2V to 5V and has a quiescent current of 180uA. The device is RoHS compliant and is available in a surface mount package. The LMV1012TP-15 is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV1012TP-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012TP-15 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Voltage Gain | 15.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012TP-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
