
The LMV1012TP-25/NOPB is a low-voltage audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied from a voltage as low as 2V. The device is packaged in a surface mount SMD/SMT package and is available in quantities of 250 per reel. The LMV1012TP-25/NOPB is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LMV1012TP-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012TP-25/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 141uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 250uA |
| Supply Type | Single |
| Voltage Gain | 23.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012TP-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.