
The LMV1012 is a low-voltage audio amplifier with a voltage gain of 23.9dB. It operates over a supply voltage range of 2V to 5V and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a package quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments LMV1012TPX-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012TPX-25/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 160uA |
| Supply Type | Single |
| Voltage Gain | 23.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012TPX-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
