The LMV1012UP-07/NOPB is a low noise audio amplifier from Texas Instruments, available in a SMD/SMT package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device requires a single supply voltage of 3V and draws a supply current of 158uA. It is suitable for use in applications where low noise is critical, such as audio equipment.
Sign in to ask questions about the Texas Instruments LMV1012UP-07/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012UP-07/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 158uA |
| Supply Type | Single |
| Voltage Gain | 8.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012UP-07/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.