The LMV1012 is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a supply voltage between 2V and 5V. The device is RoHS compliant and available in a package quantity of 250 units per reel. The LMV1012 is a member of the LMV1012 series and has a supply current of 200uA.
Sign in to ask questions about the Texas Instruments LMV1012UP-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012UP-15/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 200uA |
| Supply Type | Single |
| Voltage Gain | 15.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012UP-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.