
The LMV1012UP-20/NOPB is a low-voltage audio amplifier from Texas Instruments. It operates at a single supply voltage of 3V and has a voltage gain of 21.1dB. This amplifier is available in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV1012UP-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012UP-20/NOPB technical specifications.
| Package/Case | BGA |
| Interface | Analog |
| Lead Free | Lead Free |
| Load Impedance | 2.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Supply Type | Single |
| Voltage Gain | 21.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012UP-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
