
The LMV1012UPX-07/NOPB is a low-voltage audio amplifier from Texas Instruments, operating between 2V and 5V supply voltage. It features a voltage gain of 8.1dB and a supply current of 250uA. This amplifier is suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV1012UPX-07/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012UPX-07/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Supply Type | Single |
| Voltage Gain | 8.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012UPX-07/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.