AUDIO PREAMPLIFIER
Sign in to ask questions about the Texas Instruments LMV1012UPX-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012UPX-25/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Supply Type | Single |
| Voltage Gain | 23.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012UPX-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.