
The LMV1012XP-15/NOPB is an audio amplifier from Texas Instruments with a maximum supply voltage of 5V and minimum supply voltage of 2V. It operates over a temperature range of -40°C to 85°C and is packaged in SMD/SMT format. The device is RoHS compliant and available in quantities of 250 per reel. The amplifier has a supply current of 200uA and a voltage gain of 15.6dB.
Sign in to ask questions about the Texas Instruments LMV1012XP-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012XP-15/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 200uA |
| Supply Type | Single |
| Voltage Gain | 15.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012XP-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.