The LMV1012XP-25/NOPB is a low-voltage audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5V. The device has a supply current of 160uA and is available in a surface mount SMD/SMT package. The LMV1012XP-25/NOPB is compliant with RoHS regulations and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LMV1012XP-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1012XP-25/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 160uA |
| Supply Type | Single |
| Voltage Gain | 23.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012XP-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.