The LMV101M7X is a single-channel, general-purpose operational amplifier with a -3db bandwidth of 1.6MHz. It operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 130uA. This lead-free device is available in a surface-mount SC-70-5 package.
Texas Instruments LMV101M7X technical specifications.
| -3db Bandwidth | 1.6MHz |
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.