
The LMV102M5X is a single-channel, general-purpose operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-5 surface-mount package. The amplifier has a -3db bandwidth of 1.8MHz and a slew rate of 1V/µs. With an operating supply current of 130uA, this op amp is suitable for low-power applications.
Texas Instruments LMV102M5X technical specifications.
| -3db Bandwidth | 1.8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
