The LMV102M7 is an industrial-grade operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V and a maximum limit of 5.5V. This amplifier features a slew rate of 1V/us and a unity gain bandwidth of 1MHz. It is available in a 5-pin SC-70 package.
Texas Instruments LMV102M7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Slew Rate-Nom | 1 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.